• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS LM01RDD-F Laser module Dot Red 0.95 mW

Product type
Laser module
Emission characteristics
Dot
Wavelength
650 nm
Power
0.95 mW
(Ø)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

274 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser module Dot Red 0.95 mW Conrad Components

  • Red
  • Laser category: 2
  • Emission characteristics: Dot

Our service for you

Technical specifications

  • Beam Cross-section: (5m) 5 x 8 mm
  • Connection cable 100 mm
Product type

Laser module

Type

LM01RDD-F

Emission characteristics

Dot

Focus properties

Fixed-focus

Factory colour

Red

Wavelength

650 nm

0.95 mW

(Ø)

8 mm

Length

24 mm

Laser category

2

Operating voltage

3 V DC

Operating current

40 mA

Dim

(Ø x L) 8 mm x 24 mm

RoHS-compliant

Yes

Max. temperature

40 °C

Min. temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 1572168 TRU COMPONENTS LM01RDD-F Laser module Dot Red 0.95 mW

User & Safety Instructions

User & Safety Instructions 1572168 TRU COMPONENTS LM01RDD-F Laser module Dot Red 0.95 mW

Description

Laser module for use in measurement or test circuits. Through the power supply with 3 V/DC Ideal for battery-powered.

This text is machine translated.

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)