• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserfuchs Laser module Dot Red 0.4 mW LFD 650-0. 4-12 (9 x 20)

1/3
Product type
Laser module
Emission characteristics
Dot
Wavelength
650 nm
Power
0.4 mW
(Ø)
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Point laser, red

  • Red
  • Laser category: 1
  • Emission characteristics: Dot

Technical specifications

  • Beam diameter (5 m) 4 - 5 mm
Product type

Laser module

Type

LFD 650-0. 4-12 (9 x 20)

Emission characteristics

Dot

Focus properties

5000 mm fixed-focus

Factory colour

Red

Wavelength

650 nm

0.4 mW

(Ø)

9 mm

Length

20 mm

Laser category

1

Beam divergence

1 mrad

Clearance

10 m

Operating voltage

3 - 12 V DC

Operating current

25 mA

Material

Brass

Dim

(Ø x L) 9 mm x 20 mm

Weight

6 g

RoHS-compliant

Yes

Max. operating voltage

12 V DC

Min. operating voltage

3 V DC

Documents & Downloads

Datasheet

Datasheet 816304 Laserfuchs Laser module Dot Red 0.4 mW LFD 650-0. 4-12 (9 x 20)

User & Safety Instructions

User & Safety Instructions 816304 Laserfuchs Laser module Dot Red 0.4 mW LFD 650-0. 4-12 (9 x 20)

Information

Information 816304 Laserfuchs Laser module Dot Red 0.4 mW LFD 650-0. 4-12 (9 x 20)

Conformity certificate

Conformity certificate 816304 Laserfuchs Laser module Dot Red 0.4 mW LFD 650-0. 4-12 (9 x 20)

Description

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)