
Highlights & Details
Combi Finder Plus - the electronic detector for metal and live wires.
- Locating depth (max.) 75 mm
Technical specifications
- Product type
Detector
- Locating depth (max.)
75 mm
- Suitable for
Ferrous metal
Non-ferrous metal
Live wires
- Locating depth (ferrous metals)
75 mm
- Locating depth (non-ferrous metals)
50 mm
- Warning type
Visual
Acoustic
- Dim
(L x W x H) 180 x 85 x 38 mm
- Length
180 mm
- Width
85 mm
- Height
38 mm
- Weight
180 g
- Weight, information
incl. battery
- Locating depth (live cables)
40 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1052484 Laserliner Detector CombiFinder Plus 080.955A Locating depth (max.) 75 mm Suitable for Ferrous metal, Non-ferrous metal,
User & Safety Instructions
User & Safety Instructions 1052484 Laserliner Detector CombiFinder Plus 080.955A Locating depth (max.) 75 mm Suitable for Ferrous metal, Non-ferrous metal,
User & Safety Instructions 1052484 Laserliner Detector CombiFinder Plus 080.955A Locating depth (max.) 75 mm Suitable for Ferrous metal, Non-ferrous metal,
Warranty Terms
Warranty Terms 1052484 Laserliner Detector CombiFinder Plus 080.955A Locating depth (max.) 75 mm Suitable for Ferrous metal, Non-ferrous metal,
Description
; Illuminated Display.
Scope of delivery
- Combi Finder Plus
- Battery
Hints
What kind of Metal & Wire Detectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














