
Number
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
14-day return policy included
Highlights & Details
Electronic locating device StarSensor 50
- Locating depth (max.) 40 mm
Technical specifications
- Product type
Detector
- Locating depth (max.)
40 mm
- Suitable for
Wood
Live wires
Ferrous metal
- Locating depth (wood)
40 mm
- Locating depth (ferrous metals)
40 mm
- Power supply (details)
2 X 1.5V LR6 (AA)
- Dim
(L x W x H) 186 x 73.5 x 44 mm
- Length
186 mm
- Width
73.5 mm
- Height
44 mm
- Weight
186 g
- Weight, information
incl. battery
- Locating depth (live cables)
20 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2842852 Laserliner Detector StarSensor 50 080.976A Locating depth (max.) 40 mm Suitable for Wood, Live wires, Ferrous metal
User & Safety Instructions 2842852 Laserliner Detector StarSensor 50 080.976A Locating depth (max.) 40 mm Suitable for Wood, Live wires, Ferrous metal
Warranty Terms
Warranty Terms 2842852 Laserliner Detector StarSensor 50 080.976A Locating depth (max.) 40 mm Suitable for Wood, Live wires, Ferrous metal
Description
This electronic detector locates wall and transverse beam and live cables in dry construction. The simultaneous examination of the surface at five places offers high accuracy. Thereby, both the middle and the knowledge of the hidden object are detected. A clearly visible LED display indicates the location. The use is comfortable thanks to the simple one-hand operation and the ergonomic housing. The permanent voltage warning guarantees high security. Calibration of the device is not necessary.
This text is machine translated.
This text is machine translated.
Features
- Electronic detector for wall and cross beams and live cables in dry mortarless construction
Scope of delivery
- StarSensor 50Batteries
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 52.98*
What kind of Metal & Wire Detectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































