• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner HandyLaser Plus 025.04.00E Laser level

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Universal laser spirit level with 90° beam splitter – the use of recycled material for sustainability

  • - Sustainable design: Most of the housing is made of recycled plastic
  • - Exact horizontal alignment
  • - Integrated point laser for optical extension
  • - Vertical leveling by turning the laser line by 90° by beam splitter
  • - Manual alignment of inclines
  • - Special spring clips Ideal for tiling
  • - Free hands when working on metal structures by magnetic mounting
  • - ON/OFF switch with clearly visible LED laser indicator
  • - Impact-resistant plastic case with rubber-coated handles

Technical specifications

Product type

Laser level

Laser category

2

Type

HandyLaser Plus

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3398078 Laserliner HandyLaser Plus 025.04.00E Laser level

User & Safety Instructions

User & Safety Instructions 3398078 Laserliner HandyLaser Plus 025.04.00E Laser level

User & Safety Instructions 3398078 Laserliner HandyLaser Plus 025.04.00E Laser level

User & Safety Instructions 3398078 Laserliner HandyLaser Plus 025.04.00E Laser level

User & Safety Instructions 3398078 Laserliner HandyLaser Plus 025.04.00E Laser level

Warranty Terms

Warranty Terms 3398078 Laserliner HandyLaser Plus 025.04.00E Laser level

Description

The universal laser spirit level makes possible precise horizontal alignment with various applications such as tiling, carpentry work, dry construction and window construction. The measuring device has a point laser for optical extension, which can also be used for vertical leveling by the redirection with a beam splitter. By manual inclination function, you can also create oblique angles. This laser spirit level is particularly suitable for tiling due to its special spring clips. The magnetic holder offers the advantage of hands-free working on metal constructions. The impact-resistant plastic housing is mostly made from recycled material and makes a valuable contribution to sustainability.

This text is machine translated.

Scope of delivery

  • HandyLaser Compact
  • Adjustable feet
  • 90° beam splitter
  • Batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)