
Highlights & Details
Variable crank stand with change-over adapter
- 1/4" and 5/8" adapter
- Crank stroke
- Extendable stand legs
Technical specifications
- Stand MIDDLE COLUMN 30 cm
- MAX. Height 122 cm
- MIN Height 57 cm
- MAX. Payload 5 kg
- WORKING CONDITIONS -20…60°C,
- Humidity max. 80% RH, non-condensing
- STORAGE CONDITIONS -20…70°C.
- Humidity max. 80% RH
- Product type
Telescopic stand
- Tripod thread mount
1/4"
5/8"
- Length
650 mm
- Width
126 mm
- Height
121 mm
- Dim
(L x W x H) 650 x 126 x 121 mm
- Weight
1.6
Manufacturer's standards (no certificate)
- Type
VarioStand L 120
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2142053 Laserliner VarioStand L 120 Telescopic stand Calibrated to: Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 2142053 Laserliner VarioStand L 120 Telescopic stand Calibrated to: Manufacturer's standards (no certificate)
Warranty Terms
Warranty Terms 2142053 Laserliner VarioStand L 120 Telescopic stand Calibrated to: Manufacturer's standards (no certificate)
Description
This text is machine translated.
Features
- 1/4" and 5/8" threads
Scope of delivery
- VarioStand L 120 cm
- 1/4" thread adapter
- 5/8" thread adapter
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























