High sensitivity: A sensitivity of u. 3 g/a enables the detection of even the smallest leakages
Fast: Leak detection with a response time of and 2 sec.
One solution for all applications: Detects all common refrigerants
Measuring parameter: Ppm
Comfortable: Leak detection with the help of a flexible and robust gooseneck
Simple and safe: Selectable display modes (numerical and column diagram) for reliable leak detection Zero position: Automatic zero position mode for a fast and precise location Manual zero position option for individual adjustment
The testo 514 is an easy to use and reliable refrigerant leakage detector, which was developed for recognition of commonly used refrigerants and tested according to DIN EN 14624 for AC/R systems. With a high sensitivity of 3 g/a, it detects even the smallest leaks and meets the requirements of the EU F-Gas Regulation. The instrument can be used immediately after switching on, without having to select a refrigerant characteristic. The replaceable refrigerant sensor virtually eliminates downtime.
This text is machine translated.
Scope of delivery
testo 514 - Leakage detector for coolants
Transport bag
Batteries
Protective cover
Description
The testo 514 is an easy to use and reliable refrigerant leakage detector, which was developed for recognition of commonly used refrigerants and tested according to DIN EN 14624 for AC/R systems. With a high sensitivity of 3 g/a, it detects even the smallest leaks and meets the requirements of the EU F-Gas Regulation. The instrument can be used immediately after switching on, without having to select a refrigerant characteristic. The replaceable refrigerant sensor virtually eliminates downtime.
This text is machine translated.
Scope of delivery
testo 514 - Leakage detector for coolants
Transport bag
Batteries
Protective cover
What kind of Toxic Substance Meters are you looking for?