• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED cabinet light (+ motion detector) SMD LED White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

262 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Work lamp, 7 W 640 lm

  • Energy saving with sensor
  • Charges via USB
  • Can be mounted by hook, magnet

Technical specifications

Product type

LED cabinet light (+ motion detector)

Power supply (LOV)

rechargeable

Operating voltage

5 V DC

No. of bulbs

40

Bulb type

SMD LED

Length

396 mm

Width

36 mm

Rating per bulb

7 W

Height

43 mm

7 W

Colour

White

640 lm

Total luminous flux

640 lm

Light features

Incl. motion detector

Factory colour

White

Material

Aluminium

PC

Weight

400 g

Dim

(L x W x H) 396 x 36 x 43 mm

n.rel.

Light bulb included

Yes

Light duration (high)

8 h

Light duration (low)

40 h

Luminous flux (high)

640 lm

Batteries

4 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435655 LED cabinet light (+ motion detector) SMD LED White

Description


Good visibility thanks to good light
This light can be switched on without further ado, because it has both a PIR (motion) and a Lux (light sensitivity) sensor. Whether the lamp should approach with registered movement or with weak ambient light is freely selectable. At only 7 watt power consumption, the working lamp generates a maximum of 640 lumens. Two brightness levels are available. The work light can be charged via USB and shows the charging status. In addition, the lamp can be attached at the desired location by means of magnet or hook. All necessary utensils as well as a USB charging cable are included in the delivery.

This text is machine translated.

Features

  • With PIR & Lux sensor
  • Lighting mode selection
  • 2 brightness levels
  • With charging indicator

Scope of delivery

  • 1 x LED light
  • 1 x Manual
  • 4 x screws
  • 2 x 3M tape
  • 2 x Metal plate
  • 1 x USB cable

System requirements

  • DC 5 V/1 A

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)