• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light FIELDLED II EEC: D (A - G) 72 W 6480 lm 120 ° 24 V DC 1 pc(s)

Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
72 W
Luminous flux (Φ)
6480 lm
IP rating
IPX9K
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED2WORK 113310-01 Machine lamp 1 pc

  • High-performance LED chips for color temperatures 5200-5700 K.
  • Beam angle 120° and color reproduction Ra >85
  • Tightly packed LED assembly inside – extremely powerful
  • 5 mm thick, frosted hard glass and light-forming technology
  • Luminous flux, depending on the version, from 1800 lm to 6480 lm
  • Use in ambient temperature -30°C to +55°C.
  • Heat dissipation via aluminum body to the rear
  • Highest degree of protection IPX9K and above-average service life >60.000h (L70/B10)
  • Connection voltage 24V DC; connection via plug connector M12 on the rear side
  • Mounting bracket included, additional mounting accessories available separately
  • Developed and manufactured in Germany

Technical specifications

  • Fixing: V2A angle or slot stones with M5
  • Equipped with 252 SMD LEDs
  • Masking: Prisms, matte ESG
  • Color rendering (Ra): RA>85
  • Weight (net): 4.2 kg
  • Cascadable: No.
  • Lifetime > : 60,000 operating hours
  • Light output: Approx. 90 lm/W.
  • Light distribution: Direct / direct
  • Mains connection: M12 sensor plug
  • Risk group (DIN EN 62471): Free group
Product type

Industrial LED indicator light

Type

FIELDLED II

Operating voltage

24 V DC

72 W

Min. colour temperature

5200 K

Colour temperature (max.)

5700 K

Luminous flux (Φ)

6480 lm

Radiation angle

120°

LEDs

252

Connection

M12 plug

Material

Aluminium

IPX9K

Protection class

III

Min. temperature

-30 °C

Max. temperature

+55 °C

D (A - G)

Documents & Downloads

Datasheet

Datasheet 2258508 LED2WORK Industrial LED indicator light FIELDLED II EEC: D (A - G) 72 W 6480 lm 120 ° 24 V DC 1 pc(s)

Description

FIELDLED II design
Powerful and indestructible

Like the installation version, the FIELDLED II design is designed for harsh production environments.
Oil, water, chips and KSS cannot touch the LED surface-mounted lamp. The fixed, frosted safety glass with the aluminum housing provides the necessary IP protection class.
Integrity in perfection.

APPLICATION AREAS
Large-volume plants and machines
CNC machines
Machine Tools
Milling Machines
Flat grinding machines

YOUR BENEFITS
Wide beam, homogeneous illumination, flicker-free without UV and IR component
Light emission over the entire width of the frosted glass
Oil-resistant and safe against chipping
Permanent light yield, since no burning of oil or KSS into the glass
Various mounting options

This text is machine translated.