• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light MIDILED 7 W 609 lm 120 ° 24 V DC 1 pc(s)

Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
7 W
Luminous flux (Φ)
609 lm
IP rating
IP68
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial LED indicator light

Type

MIDILED

Operating voltage

24 V DC

7 W

Min. colour temperature

5200 K

Colour temperature (max.)

5700 K

Luminous flux (Φ)

609 lm

Radiation angle

120°

LEDs

21

Connection

M12 plug

Material

Aluminium

IP68

Protection class

III

Min. temperature

-10 °C

Max. temperature

+40 °C

n.rel.

Documents & Downloads

Datasheet

Datasheet 2258649 LED2WORK Industrial LED indicator light MIDILED 7 W 609 lm 120 ° 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2258649 LED2WORK Industrial LED indicator light MIDILED 7 W 609 lm 120 ° 24 V DC 1 pc(s)