• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light SPOTLED II 8.5 W 680 lm 40 ° 24 V DC 1 pc(s)

Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
8.5 W
Luminous flux (Φ)
680 lm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED2WORK 111113-11 Machine lamp 1 pc

  • High power LED chips for daylight white 5200-5700K
  • Variants with 3 different angles of radiation: 16°, 25° or 40° and color reproduction Ra >80
  • Luminous flux, depending on the version, from 680 lm to 765 lm
  • 4 mm ESG cover, oil-resistant and chip-proof
  • Use for ambient temperatures from -10°C to +40°C.
  • Aluminum base for heat dissipation to the rear
  • Protection class IP 40 and service life > 50,000h (L70/B10)
  • Connection voltage 24V DC via M12 plug connection on the back
  • Also available in the OEM-program in V4A-stainless steel version
  • Manufactured in Germany

Technical specifications

  • Attachment: M6
  • Assembly: 6 high power LEDs
  • Fade-out: Non-brittle ESG
  • Color rendering (Ra): RA>80
  • Weight (net): 0,4 kg
  • Cascadable: No.
  • Service life > : 50,000 operating hours
  • Light output: Approx. 80 lm/W.
  • Light distribution: Direct / direct
  • Mains connection: M12 sensor plug
  • Risk group (DIN EN 62471): Group 1
Product type

Industrial LED indicator light

Type

SPOTLED II

Operating voltage

24 V DC

Min. operating voltage

24 V DC

Max. operating voltage

24 V DC

Operating voltage

24 V DC

8.5 W

Min. colour temperature

5200 K

Colour temperature (max.)

5700 K

Luminous flux (Φ)

680 lm

Radiation angle

40°

LEDs

6

Connection

M12 plug

Material

Aluminium

IP67

Protection class

III

Min. temperature

-10 °C

Max. temperature

+40 °C

n.rel.

Documents & Downloads

Datasheet

Datasheet 2258437 LED2WORK Industrial LED indicator light SPOTLED II 8.5 W 680 lm 40 ° 24 V DC 1 pc(s)

Description

SPOTLED II setup
Spot or flat light

The SPOTLED II surface-mounted lamp is the universal genius of the point lamps together with the sister model – the built-in version.
Depending on the angle of radiation, the lamp can be selected as spotlight or as wide-beam surface light.
With the separately available 3D-joint angle, the lamp can be rotated by 60° on each side and positioned continuously up and down by 90° each.

APPLICATION AREAS
Machine Tools
CNC machines
For camera-supported quality assurance during processing
For retrofitting in machines

YOUR BENEFITS
Spot or flat, flicker-free light without UV and IR content
LED light oil-resistant and chip-safe: Made for harsh production environments
Flexible use through separately available 3D joint angle

This text is machine translated.