

Industrial LED indicator light
VARILED II Power
dimmable
24 V DC
48 W
5600 K
7596 lm
M8 plug
Aluminium
Glass
IP67
III
1058 mm
40.2 mm
13.7 mm
(L x W x H) 1058 x 40.2 x 13.7 mm
n.rel.
III
40.2 mm
None
DC
48-48 W
Aluminium
13.7 mm
Screw-on plate
80-89
1058 mm
13.7 mm
LED not exchangeable
24-24 V
IP67
TRUE
FALSE
5600-5600 K
48 W
7596 lm
White
155 lm/W
D
yes
Datasheet 3384508 LED2WORK Industrial LED indicator light VARILED II Power 48 W 7596 lm 24 V DC (L x W x H) 1058 x 40.2 x 13.7 mm 1 pc(s)
User & Safety Instructions 3384508 LED2WORK Industrial LED indicator light VARILED II Power 48 W 7596 lm 24 V DC (L x W x H) 1058 x 40.2 x 13.7 mm 1 pc(s)