• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDmaxx USB2201 PG socket incl. USB, incl. USB-C® White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2x USB ground contact socket 3.5A pure white USB type A & C

  • With 2x USB type A & C

Technical specifications

Product type

PG socket

Light bulb features

incl. USB

incl. USB-C®

Outlets

1

Nominal voltage

250 V AC

Nominal current

16 mA

Mounting type

Permanent fixing

Mounting depth

32

Factory colour

White

Dim

(W x H x D) 80 x 80 x 44 mm

Width

80 mm

Height

80 mm

Depth

44 mm

Type

Common household socket with additional USB charging sockets

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3451733 LEDmaxx USB2201 PG socket incl. USB, incl. USB-C® White

User & Safety Instructions

User & Safety Instructions 3451733 LEDmaxx USB2201 PG socket incl. USB, incl. USB-C® White

Description

This earthing contact socket-outlet in pure white has a USB type A and a USB type C port with a total power of 3.5A. The removable 1-way frame enables the use in existing frame systems with an internal dimension of 55x55mm. An intelligent chip optimizes the charging process, depending on the connected device, WAS increases efficiency. Thanks to its low installation depth of only 32mm, the socket is particularly space-saving and versatile, whether in the living area, office, cafe, airport lounge or hotel.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)