
1/11


LED wet room light
Rod
230 V
1
LED (monochrome)
Built-in LED
1590 mm
55 W
68 mm
86 mm
4000 K
Cool white
6700 lm
IP66
Grey
Polycarbonate (PC)
1380 g
(L x W x H) 1590 x 86 x 68 mm
n.rel.
120°
Yes
4000 K
yes
Datasheet 3045847 LEDVANCE 4058075210103 LED wet room light LED (monochrome) Built-in LED 55 W Cool white Grey