1/13
LED wet room light
Tube
230 V
1
LED (monochrome)
1644 mm
30 W
82 mm
0 mm
4000 K
Cool white
3900 lm
IP67
IK06
White
PMMA
1420 g
(Ø x H) 74 mm x 82 mm
n.rel.
120°
0 mm
80 Ra
Yes
4000 K
4000 K (min)
74 mm
yes
Datasheet 3132769 LEDVANCE DP SPECIAL 1500 30W-4000K WT IP67 LEDV LED wet room light LED (monochrome) 30 W Cool white White
User & Safety Instructions 3132769 LEDVANCE DP SPECIAL 1500 30W-4000K WT IP67 LEDV LED wet room light LED (monochrome) 30 W Cool white White