• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE SUBMARINE Integrated (EU) L LED wet room diffusor LED (monochrome) Built-in LED 18 W Neutral white Grey

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Power= 18 W
  • Total luminous flux= 1500 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED wet room diffusor

Type

Rectangular

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

18 W

Length

60 cm

18 W

Height

6.6 cm

4000 K

Colour

Neutral white

1500 lm

Total luminous flux

1500 lm

Factory colour

Grey

Material

Acrylonitrile butadiene styrene

n.rel.

Light bulb included

Yes

Colour temperature range

4000 K

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2181294 LEDVANCE SUBMARINE Integrated (EU) L LED wet room diffusor LED (monochrome) Built-in LED 18 W Neutral white Grey

Warranty Terms

Warranty Terms 2181294 LEDVANCE SUBMARINE Integrated (EU) L LED wet room diffusor LED (monochrome) Built-in LED 18 W Neutral white Grey

What kind of Wet Room Lighting are you looking for?