
1/7


LED wet room light
230 V
LED (monochrome)
Built-in LED
5.5 W
11.7 cm
5.5 W
16.8 cm
7 cm
5.5 kWh/1000h
4000 K
Cool white
420 lm
420 lm
Incl. ballast
IP54
White
Plastic
175 g
(L x W x H) 11.7 x 7 x 16.8 cm
n.rel.
80°
Yes
4000 K
4000 K
4000 - 4000 K
No
52 mA
II
not relevant
Certified by EU Garan
User & Safety Instructions 2250756 LEDVANCE LED BULKHEAD (EU) L LED wet room light LED (monochrome) Built-in LED 5.5 W Cool white White
Warranty Terms 2250756 LEDVANCE LED BULKHEAD (EU) L LED wet room light LED (monochrome) Built-in LED 5.5 W Cool white White