• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE SUBMARINE (EU) Wet room diffusor LED (monochrome) T8 8 W Cool white Grey

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Damp room lamp Submarine

  • Power= 8 W
  • Total luminous flux= 720 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

Wet room diffusor

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

T8

Rating per bulb

8 W

Length

651 mm

8 W

Height

75 mm

Width

66 mm

Energy consumption

8 kWh/1000h

4000 K

Colour

Cool white

Total luminous flux

720 lm

IP65

Factory colour

Grey

Dim

(L x W x H) 651 x 66 x 75 mm

n.rel.

Light bulb included

Yes

Colour temperature range

4000 K

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2250772 LEDVANCE SUBMARINE (EU) Wet room diffusor LED (monochrome) T8 8 W Cool white Grey

User & Safety Instructions

User & Safety Instructions 2250772 LEDVANCE SUBMARINE (EU) Wet room diffusor LED (monochrome) T8 8 W Cool white Grey

User & Safety Instructions 2250772 LEDVANCE SUBMARINE (EU) Wet room diffusor LED (monochrome) T8 8 W Cool white Grey

User & Safety Instructions 2250772 LEDVANCE SUBMARINE (EU) Wet room diffusor LED (monochrome) T8 8 W Cool white Grey

Warranty Terms

Warranty Terms 2250772 LEDVANCE SUBMARINE (EU) Wet room diffusor LED (monochrome) T8 8 W Cool white Grey

What kind of Wet Room Lighting are you looking for?