
Highlights & Details
DL SET 3X8W SLIM 120MM 3000K 230VWTLEDV
- Power= 8 W Total luminous flux= 550 lm Colour temperature= 3000 K Warm white
Technical specifications
- Color rendering index: 80 Ra
- Service life L70/B50 at 25 °C: 25000 h
- Number of switching cycles: 15000
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
3
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
8 W
- Total luminous flux
550 lm
3000 K
- Colour
Warm white
- Type
Circular
- Radiation angle
110°
- Light features
Low recess depth
- Recess diameter
105 mm
- Recess width
120 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Plastic
- Weight
88 g
n.rel.
- Dim
(Ø x H) 120 mm x 35 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
35 mm
- (Ø)
120 mm
- Circuits
15000
25000 h
- Colour rendering index
80 Ra
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2465011 LEDVANCE 4058075629400 LED recessed light 3-piece set LED (monochrome) Built-in LED 8 W White
User & Safety Instructions
User & Safety Instructions 2465011 LEDVANCE 4058075629400 LED recessed light 3-piece set LED (monochrome) Built-in LED 8 W White
Warranty Terms
Warranty Terms 2465011 LEDVANCE 4058075629400 LED recessed light 3-piece set LED (monochrome) Built-in LED 8 W White
Description
Application areas: Indoor applications, corridors, entrance areas, stairwells, living room, Cellar, bedroom, kitchen.
This text is machine translated.
Features
- Housing material: Plastic
- Complete mounting and connection accessories included.



























