
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Bulkhead CCT white
- Power= 7 W
- Total luminous flux= 720 lm
- Colour temperature= 3000 K
- Warm white to daylight white
Technical specifications
- Product type
LED ceiling light
- Type
Oval
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Bulb cannot be changed
7 W
3000 K
- Colour
Warm white to daylight white
- Total luminous flux
720 lm
- Light features
Selectable luminous flux
Selectable colour
Suitable for wall mounting
Ceiling mount option
Incl. diffusor
Incl. cover
IP65
- Factory colour
White
- Material
Polycarbonate (PC)
n.rel.
- Colour temperature range
3000 K
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3846946 LEDVANCE Bulkhead CCT White LED ceiling light LED (monochrome) Bulb cannot be changed 7 W Warm white to daylight white W
Conformity certificate
Conformity certificate 3846946 LEDVANCE Bulkhead CCT White LED ceiling light LED (monochrome) Bulb cannot be changed 7 W Warm white to daylight white W
Warranty Terms
Warranty Terms 3846946 LEDVANCE Bulkhead CCT White LED ceiling light LED (monochrome) Bulb cannot be changed 7 W Warm white to daylight white W
Description
Wall and ceiling light with and performance and color temperature adjustment function. Product features: High light yield: > 115 lm/W for 6500 K. Impact resistance: IK06. Protection class: IP65. Quick and easy installation. Product advantages: Very versatile with selectable CCT and power levels (Multi Select) thanks to a switch on the back. Suitable for use in dusty and humid environments thanks to high degree of protection. Applications: Outdoor areas. Basement. Garages. Corridors, stairways, entrance areas. Technical equipment: Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock.
This text is machine translated.
This text is machine translated.
Features
- Product properties
- High light yield >115 lm/W for 6500 K
- Shock resistance IK06
- IP65 rating
- Quick and easy installation
Hints
All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.




































