
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Bulkhead style round 24W CCT black
- Power= 24 W
- Warm white to daylight white
Technical specifications
- Product type
LED ceiling light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED module
Built-in LED
24 W
- Colour
Warm white to daylight white
- Light features
Selectable colour
Dimmable via light switch
Memory
IP54
- Factory colour
Black
- Material
Plastic
n.rel.
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3846951 OSRAM Bulkhead Style Round 24W CCT Black LED ceiling light LED module Built-in LED 24 W Warm white to daylight white Bla
Conformity certificate
Conformity certificate 3846951 OSRAM Bulkhead Style Round 24W CCT Black LED ceiling light LED module Built-in LED 24 W Warm white to daylight white Bla
Warranty Terms
Warranty Terms 3846951 OSRAM Bulkhead Style Round 24W CCT Black LED ceiling light LED module Built-in LED 24 W Warm white to daylight white Bla
Description
Wall and ceiling light with color temperature adjustment function. Product characteristics: LED integrated interior and exterior lamp in decorative design. Colour temperature switch (CCT) 3000 K, 4000 K, 6500 K. Protection type IP54. Shock resistance IK06 Product benefits: Thanks to IP54 protection class, the lamp is splash-proof and protected against dust. PIR-motion detector with a detection range of up to 7 m. Simple and fast installation. Application areas: Cellar, garages, warehouses. Entrance. Outdoor areas. Technical equipment: Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.
This text is machine translated.
This text is machine translated.
Features
- Product properties
- LED integrated interior and exterior lamp in a decorative design
- Colour temperature switch (CCT) 3000 K, 4000 K, 6500 K
- IP54 rating
- Shock resistance IK06
Hints
All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.,Check the wall/ceiling for its suitability. If you are unsure, get professional advice.
































