
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Bulkhead core 16W 840 white
- Power= 16 W
- Total luminous flux= 1400 lm
- Colour temperature= 4000 K
- Warm white to neutral white
Technical specifications
- Product type
LED wall light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED module
Built-in LED
16 W
4000 K
- Colour
Warm white to neutral white
- Total luminous flux
1400 lm
- Light features
Ceiling mount option
Suitable for wall mounting
Incl. diffusor
Direct light emission
IP65
- Factory colour
White
- Material
Polycarbonate (PC)
n.rel.
- Colour temperature range
4000 K
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3846947 OSRAM Bulkhead Core 16W 840 White LED wall light LED module Built-in LED 16 W Warm white to neutral white White
Conformity certificate
Conformity certificate 3846947 OSRAM Bulkhead Core 16W 840 White LED wall light LED module Built-in LED 16 W Warm white to neutral white White
Warranty Terms
Warranty Terms 3846947 OSRAM Bulkhead Core 16W 840 White LED wall light LED module Built-in LED 16 W Warm white to neutral white White
Description
Robust wall and ceiling light with IP65 and IK10 protection. Product features: Bright and functional LED interior and exterior lamp. Protection class: IP65. Shock resistance IK10 Product benefits: Thanks to IP65 protection, the lamp is completely dust-proof and protected against water jets from all directions. Suitable for use in dusty and humid environments thanks to high degree of protection. Quick and easy installation. Application areas: Cellar, garages, warehouses. Entrance. Outdoor areas. Technical equipment: Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.
This text is machine translated.
This text is machine translated.
Features
- Product properties
- Bright and functional LED interior and exterior lamp
- IP65 rating
- Shock resistance IK10
Hints
All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.,Check the wall/ceiling for its suitability. If you are unsure, get professional advice.


































