

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED plinth lighting
Circular
mains-powered
230 V
3
LED (monochrome)
645 mm
Built-in LED
71 mm
9.5 W
59 mm
9.5 W
4000 K
Neutral white
600 lm
Incl. sensor
120°
II
IP20
White
Aluminium
368 g
(L x W x H) 645 x 71 x 59 mm
n.rel.
Yes
59 mm
80-89
Datasheet 2436969 LEDVANCE Linear LED Magnet 3 spot sensor LED plinth lighting LED (monochrome) Built-in LED 9.5 W Neutral white White
User & Safety Instructions 2436969 LEDVANCE Linear LED Magnet 3 spot sensor LED plinth lighting LED (monochrome) Built-in LED 9.5 W Neutral white White
Warranty Terms 2436969 LEDVANCE Linear LED Magnet 3 spot sensor LED plinth lighting LED (monochrome) Built-in LED 9.5 W Neutral white White