
Highlights & Details
LEDVANCE lower cabinet Spot round 65mm 3 pieces, black
- Power= 3.00 W
- Total luminous flux= 250 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED plinth lighting
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
- Width
65 mm
- Rating per bulb
3.00 W
- (Ø)
65.00 mm
- Height
19.00 mm
3.00 W
3000 K
- Colour
Warm white
- Total luminous flux
250 lm
- Protection class
II
IP20
- Factory colour
Black
- Material
Aluminium/PVC
- Weight
220.00 g
- Dim
(Ø x H) 65.00 mm x 19.00 mm
n.rel.
- Light bulb included
Yes
- Depth
65 mm
No
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438457 LEDVANCE Undercabinet Spot Puck 65mm 3 x 3W 830 Black LED plinth lighting LED (monochrome) 3.00 W Warm white Black
User & Safety Instructions
User & Safety Instructions 3438457 LEDVANCE Undercabinet Spot Puck 65mm 3 x 3W 830 Black LED plinth lighting LED (monochrome) 3.00 W Warm white Black
Conformity certificate
Conformity certificate 3438457 LEDVANCE Undercabinet Spot Puck 65mm 3 x 3W 830 Black LED plinth lighting LED (monochrome) 3.00 W Warm white Black
Warranty Terms
Warranty Terms 3438457 LEDVANCE Undercabinet Spot Puck 65mm 3 x 3W 830 Black LED plinth lighting LED (monochrome) 3.00 W Warm white Black
Description
This text is machine translated.























