• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legamaster Digital signage display EEC: C (A - G) 165 cm 65 inch 3840 x 2160 Pixel 18/7

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,629.00 / piece)
€ 1,629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Legamaster Digital signage display

  • Screen size diagonal: 165 cm (65 inch)
  • Display resolution: 3840 x 2160 Pixel
  • Energy efficiency rating (calc): C (A - G)
  • Android™, Built-in memory, Built-in speaker, Low Blue Light, OPS slot, Safety glass, Software included, Multi-Touch
  • Operating time (console): 18/7

Technical specifications

Product type

Digital signage display

Screen size diagonal (inches)

65 inch

Features

Android™

Built-in memory

Built-in speaker

Low Blue Light

OPS slot

Safety glass

Software included

Multi-Touch

Display technology

LCD

Operating time (console)

18/7

Brightness

550 cd/m²

Static contrast ratio

4000 : 1

Viewing angle

178°

Display resolution

3840 x 2160 Pixel

Image format

16:9

Network/internet function

Apps

Bluetooth®

LAN

WiFi

Google Cast

Wi-Fi

built-in

Controller

Remote control

Touchscreen

No. of HDMI connections

4

Interfaces

Audio stereo (3.5 mm jack)

Digital audio (optical)

DisplayPort

NFC

RS232

RJ45

VGA

Wi-Fi 6 (IEEE 802.11ax)

Bluetooth

600 x 400 mm

Factory colour

Black

Dim

(W x H x D) 1490 x 905 x 84 mm

Width

1490 mm

Height

905 mm

Depth

84 mm

Weight

38 kg

C (A - G)

Display

165.1 cm (65 inch)

Display (cm)

165.1 cm

Screen size diagonal (cm)

165 cm

Screen size diagonal (inches)

65 inch

Standby consumption

0.5 W

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3802260 Legamaster Digital signage display EEC: C (A - G) 165 cm 65 inch 3840 x 2160 Pixel 18/7

User & Safety Instructions

User & Safety Instructions 3802260 Legamaster Digital signage display EEC: C (A - G) 165 cm 65 inch 3840 x 2160 Pixel 18/7

Description

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

What kind of Digital Signage are you looking for?