• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legamaster Digital signage display EEC: D (A - G) 75 inch 3840 x 2160 Pixel 18/7

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,795.00 / piece)
€ 1,795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Legamaster Digital signage display

  • Display resolution: 3840 x 2160 Pixel
  • Energy efficiency rating (calc): D (A - G)
  • Operating time (console): 18/7

Technical specifications

  • HD type 4K Ultra HD
  • Contrast ratio 1200:1
  • Contrast ratio (dynamic): 5000:1
  • WLAN-standards Wi-Fi 6 (802.11ax)
  • HDMI version 2.0
Product type

Digital signage display

Screen size diagonal (inches)

75 inch

Operating time (console)

18/7

Display resolution

3840 x 2160 Pixel

Image format

16:9

Power supply (details)

100 - 240 V

Power consumption (standby)

0.5 W

800 x 600 mm

Factory colour

Black

D (A - G)

Display

190.5 cm (75 inch)

Display (cm)

190.5 cm

Screen size diagonal (inches)

75 inch

Bluetooth

5.3

Bluetooth

Yes

Display properties

IPS

No. of DisplayPort

1 x

No. of HDMI ports

4 x

No. of VGA ports

1 x

Processor cores (No.)

8 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

Touchscreen (display)

Yes

Microphone

No

10/100/1000 Mbps ports

2 x

Operating system (Version)

Android™ 14

Brightness

450 cd/m²

Response time

8 ms

Hor. viewing angle

178°

Vertical viewing angle

178°

Wi-Fi

Yes

Anti-glare screen

yes

Multi-touch

yes

Operating temperature (T-T)

5 - 35 °C

Number of simultaneous touchpoints

50

Ethernet LAN

yes

Storage relative humidity (H-H)

1 - 80 %

Wall mountable

yes

Remote control included

yes

VESA mounting

yes

Pallet gross weight

1017 kg

Pallet gross width

115 cm

Pallet gross length

186 cm

Pallet gross height

128 cm

Pallet net weight

294 kg

Built-in speaker(s)

yes

Pallet net length

186 cm

Pallet net width

115 cm

Pallet net height

128 cm

Customs product code (TARIC)

852852100000

Energy consumption (SDR) per 1000 hours

123 kWh

Energy consumption (HDR) per 1000 hours

76 kWh

LED backlight

yes

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

6 Stück(e)

Storage temperature (T-T)

-15 - 45 °C

Package weight

57.2 kg

Built-in processor

yes

Built-in camera

no

Documents & Downloads

Datasheet

Datasheet 3802265 Legamaster Digital signage display EEC: D (A - G) 75 inch 3840 x 2160 Pixel 18/7

User & Safety Instructions

User & Safety Instructions 3802265 Legamaster Digital signage display EEC: D (A - G) 75 inch 3840 x 2160 Pixel 18/7

Description

EDLA-certified Android 14 (can be upgraded). Octa-core system for first-class performance. Anti-glare coating. Highly precise pressure-sensitive IR with 50 contact points. 3xHDMI + 2xUSB-C inputs. Xyte integration provides free and secure OTA updates, MDM functionality, and advanced support features. Integrated wireless sharing of content. ENERGY STAR-certified. 450 CD/m2 brightness. Wifi 6/Bluetooth 5.3 connectivity/40W audio output. Zero gap bonding panel with Hohem contrast and brightness.

This text is machine translated.

Features

  • Google's EDLA certification provides more security while allowing users access to the software they are used to
  • Evolve Series Xyte integration enables administrators to configure, manage, and monitor all devices from a single user interface, while improving service and support capabilities
  • The Evolve was developed to be future-proof. From the computing power of the Octa-Core to the high-end components used, Evolve is ready for the future
  • ENERGY STAR certification is a testament to our commitment to energy-efficient products and helps reduce total cost of ownership throughout the product lifecycle
  • Legamaster offers a complete range of mounting systems and peripherals compatible with the Evolve series

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

What kind of Digital Signage are you looking for?