• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legamaster Large format signage EEC: A (A - G) 43 inch 3840 x 2160 Pixel 24/7

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 775.00 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Legamaster Large format signage

  • Display resolution: 3840 x 2160 Pixel
  • Energy efficiency rating (calc): A (A - G)
  • Operating time (console): 24/7

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: LED
  • Panel type VA
  • Contrast ratio 4000:1
  • Contrast ratio (dynamic): 5000:1
  • WLAN standards Wi-Fi 6E (802.11ax)
Product type

Large format signage

Screen size diagonal (inches)

43 inch

Operating time (console)

24/7

Display resolution

3840 x 2160 Pixel

Image format

16:9

Power supply (details)

100 - 240 V

Power consumption (standby)

0.5 W

200 x 200 mm

Factory colour

Black

Dim

(W x H x D) 964.6 x 552.5 x 62 mm

Width

964.6 mm

Height

552.5 mm

Depth

62 mm

Height (without base)

552.5 mm

Device depth (without stand)

62 mm

Weight

9.10 kg

A (A - G)

Display

109.2 cm (43 inch)

Display (cm)

109.2 cm

Screen size diagonal (inches)

43 inch

Bluetooth

5.3

No. of HDMI ports

4 x

Brightness

500 cd/m²

Response time

6.5 ms

Hor. viewing angle

178°

Vertical viewing angle

178°

UKCA

yes

Number of speakers

2

Operating temperature (T-T)

0 - 40 °C

Width (without stand)

964.6 mm

Storage relative humidity (H-H)

10 - 90 %

Operating temperature (T-T)

0 - 40 °F

Energy consumption (HDR) per 1000 hours

52 kWh

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-20 - 60 °C

Package weight

13 kg

Documents & Downloads

Datasheet

Datasheet 3802261 Legamaster Large format signage EEC: A (A - G) 43 inch 3840 x 2160 Pixel 24/7

User & Safety Instructions

User & Safety Instructions 3802261 Legamaster Large format signage EEC: A (A - G) 43 inch 3840 x 2160 Pixel 24/7

Description

Free OTA updates. Supports portrait and landscape format. Haze level 25% Built-in video wall tool for up to 5x5. Built-in Rotation sensor Pre-installed casting solution. Android 14 USB-C (up to 65 W + DP 1.2). 1x HDMI output. 3x HDMI input.

This text is machine translated.

Features

  • Our DISCOVER display series is a cost-effective presentation solution for companies and educational institutions
  • Available from 43 to 98-inch, DISCOVER displays are specially designed for medium to large meeting rooms or classrooms
  • Web browser, media player and an office document player are installed on the display - this allows you to use basic functions without having to connect other devices
  • The device comes with a simple and local narrow casting APP pre-installed, which provides a basic function for displaying public information. In addition, there is a APP for viewing content that is managed centrally through an external service solution and provides scalable control over the content displayed
  • An integrated tile tool supports up to 5x5 video wall solution without having to purchase additional hardware
  • Flexible usage options: Without Android, only with a launcher for quick and intuitive switching to peripherals, or in full Android mode, which offers a simple source change and a variety of applications, including an Appstore for even more functionality

Scope of delivery

  • Remote control unit, Power cable 3.2m, Wi-Fi module

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

What kind of Digital Signage are you looking for?