• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 049686 Timer IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shift preselection: Yes
  • Manual operation: Yes
  • Contact type: Changer
  • Supply voltage frequency 50 - 60 Hz
  • Number of channels: 2
  • Mounting type: Front mounting 72x72 mm
Product type

Timer

IP20

Operating voltage

24 V

Switching current (max.)

8 A

Shortest switching time

11 min

Summer/winter time

Automatic

Width

72 mm

Height

110 mm

Depth

44 mm

Dim

(W x H x D) 72 x 110 x 44 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2158157 Legrand 049686 Timer IP20

Description

Legrand MaxiRex D72/2 Plus, digital weekly timer for front panel mounting and wall mounting, 2 channels, 28 switching programs (14 per channel), operating voltage 24 V 50/60 Hz and DC, program creation directly on the device. Duration ON/OFF, automatic summer/winter time changeover, 6 years power reserve, accuracy +/- 1 sec/day, shortest switching time: 1 min, front panel installation dimension: 72 x 72 mm. Switching output: 2 changeover contacts.

This text is machine translated.