• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 049734 Timer analogue

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Front panel mounting and wall mounting
Product type

Timer

Type

analogue

Operating voltage

120 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2157991 Legrand 049734 Timer analogue

Description

Legrand MicroRex QT, analogueue switch timer with quartz motor (accuracy +/- 2.5 sec/day, power reserve 100 hours) for front panel installation and wall mounting, 1 channel, operating voltage 120 V 50/60 Hz. With manual switch (ON/OFF/AUTOMATIC). Pointer can be rotated forwards and backwards, making it easy to change over (e.g. summer/winter time), shortest switching time 30 min. Switching output: 1 changeover contact.

This text is machine translated.