• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 049730 Timer analogue 24h mode IP20 Programmable ON/AUTO/OFF settings

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shift preselection: Yes
  • Manual operation: Yes
  • Contact type: Changer
  • Frequency of supply voltage: 60 Hz
  • Number of channels: 1
  • Mounting type: Front mounting 72x72 mm
Product type

Timer

Type

analogue

Features

Programmable ON/AUTO/OFF settings

Switching cycle

24h mode

IP20

Operating voltage

120 V

Switching current (max.)

16 A

Shortest switching time

130 min

Width

72 mm

Height

110 mm

Depth

44 mm

Dim

(W x H x D) 72 x 110 x 44 mm

Intervall settings

30 min

Documents & Downloads

Datasheet

Datasheet 2157989 Legrand 049730 Timer analogue 24h mode IP20 Programmable ON/AUTO/OFF settings

User & Safety Instructions

User & Safety Instructions 2157989 Legrand 049730 Timer analogue 24h mode IP20 Programmable ON/AUTO/OFF settings

Description

Legrand MicroRex T, analogueue daytime timer switch with synchronous motor (line-synchronous accuracy) for front panel mounting and wall mounting, 1 channel, operating voltage 120V 60 Hz. With manual switch (ON/OFF/AUTOMATIC). Pointer can be rotated forwards and backwards, making it easy to change over (e.g. summer/winter time), shortest switching time 30 min. Switching output: 1 changeover contact.

This text is machine translated.