• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 049736 Timer analogue IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shift preselection: Yes
  • Manual operation: Yes
  • Contact type: Changer
  • Supply voltage frequency 50 - 60 Hz
  • Number of channels: 1
  • Mounting type: Front mounting 72x72 mm
Product type

Timer

Type

analogue

IP20

Operating voltage

120 V

Switching current (max.)

16 A

Shortest switching time

1180 min

Width

72 mm

Height

110 mm

Depth

44 mm

Dim

(W x H x D) 72 x 110 x 44 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2157992 Legrand 049736 Timer analogue IP20

Description

Legrand MicroRex QW, analogueue weekly timer with quartz motor (accuracy +/- 2.5 sec/day, power reserve 100 hours) for front panel installation and wall mounting, 1 channel, operating voltage 120 V 50/60 Hz. With manual switch (ON/OFF/AUTOMATIC). Pointer can be rotated forwards and backwards, making it easy to change over (e.g. summer/winter time), shortest switching time 3 hours. Switching output: 1 changeover contact.

This text is machine translated.