• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 080052 Dry lining box (Ø x L) 67 mm x 142 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: plastic
  • Shape: oval
  • Internal depth 48 mm
  • Suitable for cable diameter 16 - 25 mm
  • Protection class: IP20
  • Number of introductions: 6
Product type

Dry lining box

Mounting type

Cavity wall

Type

Oval

Content

1 pc(s)

Factory colour

Yellow

Dim

(Ø x L) 67 mm x 142 mm

Length

142 mm

Width

73 mm

Depth

53 mm

(Ø)

67 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2155347 Legrand 080052 Dry lining box (Ø x L) 67 mm x 142 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2155347 Legrand 080052 Dry lining box (Ø x L) 67 mm x 142 mm 1 pc(s)

Description

Hollow wall socket, 2-modular, depth 50 mm

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)