Datasheet 2158279 Legrand Legrand 412642 DIN rail mount timer digital 120 V
Description
AlphaRex³ D22, digital weekly timer, series installation, with text-guided programming concept. Programming in seconds. Easy program creation via PC using the Legrand alphasoft and data keys. Switching times are shown on the display as a weekly overview. Programming by selecting day blocks or selecting preset blocks Mon-so, Mon-Fri or Sat-Sun. 56 programs (28 per channel). Shortest switching time 1 sec., switching step 1 sec. Power reserve 5 years for date and time. EEPROM memory for backing up the switching programs. Additional comfort functions: Holiday program, random program, cycle function, channel change function, operating hours counter, PIN code input lock, 1h-test, background lighting, automatic summer/winter time changeover, mains synchronous operation adjustable, manual switching, with zero-crossing switching. Switching output: 2 changeover contacts 250 V/ 50 Hz, 16 A~ cos phi = 1
This text is machine translated.
Description
AlphaRex³ D22, digital weekly timer, series installation, with text-guided programming concept. Programming in seconds. Easy program creation via PC using the Legrand alphasoft and data keys. Switching times are shown on the display as a weekly overview. Programming by selecting day blocks or selecting preset blocks Mon-so, Mon-Fri or Sat-Sun. 56 programs (28 per channel). Shortest switching time 1 sec., switching step 1 sec. Power reserve 5 years for date and time. EEPROM memory for backing up the switching programs. Additional comfort functions: Holiday program, random program, cycle function, channel change function, operating hours counter, PIN code input lock, 1h-test, background lighting, automatic summer/winter time changeover, mains synchronous operation adjustable, manual switching, with zero-crossing switching. Switching output: 2 changeover contacts 250 V/ 50 Hz, 16 A~ cos phi = 1