• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 412659 DIN rail mount timer digital 24 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Automatic summer/winter time adjustment: Yes
  • Width in division units: 2
  • Nominal switching current at 250 V AC: 16 A.
  • Supply voltage frequency 50 Hz
  • Voltage type of supply voltage: AC/DC
  • Contact type: Changer
  • Protection class: IP20
  • Mounting type: DIN rail
Product type

DIN rail mount timer

Operating voltage

24 V

Channels

2x CHANGEOVER

Type

digital

Type

Legrand 412659

Manufacturer part #

412659

Dim
Memory slots

56

Astro function

Yes

Min. power reserve

5 years

Height

83 mm

Length

60 mm

Features

Daylight savings control (automatic)

Daylight savings/sunup/sundown control

Switching cycle

24h mode

Documents & Downloads

Datasheet

Datasheet 2158285 Legrand Legrand 412659 DIN rail mount timer digital 24 V

Description

AlphaRex³ D22 astro, digital Astro timer, series installation, for switching lights and other electrical consumers on and off as a function of attenuation. Astro function can be combined with timer function. Offset for sunrise and sunset time adjustable via time offset +/- 120 min. or angle offset +/- 12°00´ . Control directly from the distribution, no separate light catcher necessary. With text-guided programming concept. Programming in seconds. Easy program creation via PC using the Legrand alphasoft and data keys. Switching times are shown on the display as a weekly overview. Programming by selecting day blocks or selecting preset blocks Mon-so, Mon-Fri or Sat-Sun. 56 programs (28 per channel). Shortest switching time 1 sec., switching step 1 sec. Power reserve 5 years for date and time. EEPROM memory for backing up the switching programs. Additional comfort functions: Holiday program, random program, cycle function, channel change function, operating hours counter, PIN code input lock, 1h-test, background lighting, automatic summer/winter time changeover, mains synchronous operation adjustable, manual switching, with zero-crossing switching. Switching output: 2 changeover contacts 250 V/ 50 Hz, 16 A~ cos phi = 1

This text is machine translated.