• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 412655 DIN rail mount timer digital

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Automatic summer/winter time adjustment: Yes
  • Width in division units: 2
  • Nominal switching current at 250 V AC: 16 A.
  • Supply voltage frequency 50 Hz
  • Voltage type of supply voltage: AC
  • Contact type: Changer
  • Protection class: IP20
  • Mounting type: DIN rail
Product type

DIN rail mount timer

Channels

1x CHANGEOVER

Type

digital

Type

Legrand 412655

Manufacturer part #

412655

Memory slots

56

Astro function

Yes

Min. power reserve

5 years

Height

83 mm

Length

60 mm

Features

Daylight savings control (automatic)

Daylight savings/sunup/sundown control

Switching cycle

24h mode

Documents & Downloads

Datasheet

Datasheet 2158281 Legrand Legrand 412655 DIN rail mount timer digital

User & Safety Instructions

User & Safety Instructions 2158281 Legrand Legrand 412655 DIN rail mount timer digital

Description

AlphaRex³ D21 astro, digital Astro timer with control input, series installation, for switching lights and other electrical consumers on and off by means of attenuation. Astro function can be combined with timer function. Offset for sunrise and sunset time adjustable via time offset +/- 120 min. or angle offset +/- 12°00´ . Control directly from the distribution, no separate light catcher necessary. With text-guided programming concept. Programming in seconds. Easy program creation via PC using the Legrand alphasoft and data keys. Switching times are shown on the display as a weekly overview. Programming by selecting day blocks or selecting preset blocks Mon-so, Mon-Fri or Sat-Sun. 56 programs. Shortest switching time 1 sec., switching step 1 sec. Power reserve 5 years for date and time. EEPROM memory for backing up the switching programs. Additional comfort functions: Holiday program, random program, cycle function, operating hours counter, PIN code input lock, 1h test, background lighting, automatic summer/winter time changeover, mains synchronous operation adjustable, manual switching, with zero-crossing switching. Switching output: 1 changer 250 V/ 50 Hz, 16 A~ cos phi = 1

This text is machine translated.