• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Socket Valena Life/Allure Aluminium 753313 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Pliers contact
  • Mounting type: Flush-mounted
  • Width 71 mm
  • Height: 146 mm
  • Depth: 43 mm
  • Fastening method: Claw/screw fastening
Type


Legrand 753313 Vlife 2Xssdo for 1Fdose K.

Switch type function

Socket

Product type

Socket

Type series

Valena Life/Allure

Factory colour

Aluminium

Nominal voltage

250 V

Nominal current

16 A

IP20

Content

1 pc(s)

Similar RAL

7040

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2153925 Legrand Socket Valena Life/Allure Aluminium 753313 1 pc(s)

Description

Valena Life protective contact sockets 16 A -250V~
Double sockets for 1fach
Installation socket (SL)
Socket 2fach for 1fach standard
Installation socket; with increased touch protection
(And increased touch protection). Color: Aluminum

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.