• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Socket Valena Life/Allure Aluminium 753317 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Pliers contact
  • Mounting type: Flush-mounted
  • Fastening method: Claw/screw fastening
Type


Legrand 753317 Vlife Ssdo Klappd. SL KS

Switch type function

Socket

Product type

Socket

Type series

Valena Life/Allure

Factory colour

Aluminium

Nominal voltage

250 V

Nominal current

16 A

IP2X

Content

1 pc(s)

Similar RAL

7040

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2152515 Legrand Socket Valena Life/Allure Aluminium 753317 1 pc(s)

Description

Valena Life safety socket 16A, hinged lid and cover, with increased touch protection,
And screwless terminals, completely enclosed and insulated
Insert and double-toothed expanding claw for more hold in the flush-mounted do

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.