• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Socket Valena Life/Allure White 753110 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Pliers contact
  • Mounting type: Flush-mounted
  • Width 86 mm
  • Height: 154 mm
  • Depth: 52 mm
  • Fastening method: Screw
Type


Legrand 753110 Vlife Ssdo + USB 1500mA U

Switch type function

Socket

Product type

Socket

Type series

Valena Life/Allure

Factory colour

White

Nominal voltage

250 V

Nominal current

16 A

IP40

Content

1 pc(s)

Similar RAL

9003

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2156284 Legrand Socket Valena Life/Allure White 753110 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2156284 Legrand Socket Valena Life/Allure White 753110 1 pc(s)

Description

Valena Life socket with USB charging unit (SL)
for new installation or for replacing
an existing 1fach socket in
a standard installation socket (at least 40 mm depth)
without changing the wiring. For charging
tablets, smartphones, MP3Player, etc.
Maximum charging current of the USB socket: 1500 mA. Colour: Ultra white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.