• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Socket Valena Life/Allure Beige 754886 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Pliers contact
  • Mounting type: Flush-mounted
  • Fastening method: Claw/screw fastening
Type


Legrand 754886 V.All Ssdo SL KS MW

Switch type function

Socket

Product type

Socket

Type series

Valena Life/Allure

Factory colour

Beige

Nominal voltage

250 V

Nominal current

16 A

IP20

Content

1 pc(s)

Similar RAL

1013

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2155538 Legrand Socket Valena Life/Allure Beige 754886 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2155538 Legrand Socket Valena Life/Allure Beige 754886 1 pc(s)

Description

16A earthing contact socket-outlet including cover for the switch program VALENA ALLURE, with increased touch protection and screwless connection terminals, completely enclosed and insulated insert and double-tooth spread claw for more hold in the flush-mounted socket, color: Almond white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.