• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Socket Valena Life/Allure White 753119 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type: Pliers contact
  • Mounting type: Flush-mounted
  • Depth: 48 mm
  • Fastening method: Claw/screw fastening
Type


Legrand 753119 Vlife Ssdo IP44 SL UW

Switch type function

Socket

Product type

Socket

Type series

Valena Life/Allure

Factory colour

White

Nominal voltage

250 V

Nominal current

16 A

IP44

Dim

(W x H x D) 78 x 78 x 48 mm

Content

1 pc(s)

Similar RAL

9003

Material

PVC

Depth

48 mm

Height

78 mm

Width

78 mm

Weight

0.50

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2152511 Legrand Socket Valena Life/Allure White 753119 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2152511 Legrand Socket Valena Life/Allure White 753119 1 pc(s)

Description

Valena Life safety socket 16A, IP44, hinged lid and cover, with increased touch protection,
And screwless terminals, completely enclosed and insulated
Insert and double-toothed split claws for more grip in the under

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.52€ 51.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.