• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 5500 NeXXt 55000095 Stapler Black Stapling capacity: 30 sheets (80 g/m²)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz NeXXt 5500

  • Staple up to 30 sheets (80 gsm paper)
  • Easy and error-free stapling with the patented direct impact technology
  • Always handle heater, built-in Entklammerer
  • Rotating Anvil enables open and closed stapling, the nails is the stapler by 180° folded
  • For Leitz Power Performance P3 Staples 24/6 and 26/6, including 1 Box Staples
  • Leitz Power Performance staples guarantee always perfect results! Thanks to their sharp peaks and constant quality controls in the production

Technical specifications

Product type

Stapler

Product type description

New NeXXt Series

Factory colour

Black

Material

Plastic

Metal

Dim

(W x H x D) 36 x 56 x 141 mm

Weight

160 g

Stapling capacity

30 sheets (80 g/m²)

Staple type

24/6, 26/6

Staple type

Permanent

Detachable

Nailing

Magazine size

100 x 24/6, 140 x 26/6

Throat depth (max.)

60 mm

Feeding type

Top-fed

non-slip

Yes

Width

36 mm

Height

56 mm

Depth

141 mm

Delivery includes

inkl. 200 Heftklammern 24/6, integriertem Entklammerer

Type

30 sheets

Promotional item type

Heftgerät New NeXXt Series

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 332487 Leitz 5500 NeXXt 55000095 Stapler Black Stapling capacity: 30 sheets (80 g/m²)

Description

Reliable stapler for daily use in the office. The patented direct impact technology and Leitz Power Performance Staples P3 (24/6, 26/6) always guarantee a perfect stapling.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)