• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office B 2 COLOR ID 2.0 020-1953 Stapler Petrol Stapling capacity: 25 sheets (80 g/m²)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Stapler B 2 COLOR ID 2.0 25 sheets bright petrol, top-loading mechanism

  • Quality stapler for HK24/6 clips
  • Three stitching options permanent stapling, fixing and nailing
  • Incl. 200 brackets
  • Suitable for holes B220

Technical specifications

Product type

Stapler

Product type description

B 2

Factory colour

Petrol

Material

Plastic

Metal

Weight

175 g

Stapling capacity

25 sheets (80 g/m²)

Staple type

24/6, 26/6

Staple type

Permanent

Detachable

Nailing

Magazine size

100 x 24/6, 150 x 26/6

Throat depth (max.)

65 mm

Feeding type

Top-fed

Delivery includes

Incl. 200 brackets 24/6 DIN SUPER

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2980084 Novus Office B 2 COLOR ID 2.0 020-1953 Stapler Petrol Stapling capacity: 25 sheets (80 g/m²)

User & Safety Instructions

User & Safety Instructions 2980084 Novus Office B 2 COLOR ID 2.0 020-1953 Stapler Petrol Stapling capacity: 25 sheets (80 g/m²)

Description

Stapler B 2 COLOR ID 2.0 bright petrol for home and home office with top-loading mechanism, suitable for the holes Novus B 220 ColorID 2.0. For 100 staples 24/6, paper capacity 25 sheets. Packing including 200 brackets 24/6 SUPER.

This text is machine translated.

Features

  • Useful stapler for the home and home office
  • Metal device with plastic top
  • Top-loading mechanism with simple bracket guide
  • Turning die for open and closed stapling as well as the possibility for nailing
  • Delivery inclusive of 200 brackets 24/6 DIN SUPER

More interesting products

(*All information is plus legal VAT)