• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office 020-2201 B10 FC Desktop Stapler N/A Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Novus Office 020-2201 B10 FC Desktop Stapler N/A Black

  • Flat-Clinch

Technical specifications

Product type

Stapler

Product type description

B 10FC Professional

Factory colour

Black

Material

Plastic

Metal

Dim

(W x H x D) 23 x 63 x 108 mm

Weight

115 g

Stapling capacity

20 sheets (80 g/m²)

Staple type

No. 10

Staple type

Flat stack

Permanent

Nailing

Magazine size

100 x No. 10

Throat depth (max.)

38 mm

Feeding type

Top-fed

Width

23 mm

Height

63 mm

Depth

108 mm

Delivery includes

inkl. 200 Heftklammern No. 10, integriertem Entklammere

Promotional item type

Flachheftgerät B 10FC Professional

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777668 Novus Office 020-2201 B10 FC Desktop Stapler N/A Black

Description

The small flat-Clinch-unit for use when traveling. With a magazine capacity of 20 sheets and
an integrated Staple. With simple brackets leadership and management magazine made up of Metal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.83*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)