• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 5522-00-95 5522-00-95 Stapler Black Stapling capacity: 40 sheets (80 g/m²)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Stapler

Product type description

NeXXt Series

Factory colour

Black

Material

Plastic

Metal

Dim

(L x W x H) 200 cm x 41 mm x 67 mm

Weight

270 g

Stapling capacity

40 sheets (80 g/m²)

Staple type

24/6, 24/8, 26/6

Staple type

Permanent

Detachable

Nailing

Magazine size

100 x 24/6, 100 x 24/8, 140 x 26/6

Throat depth (max.)

40 mm

Feeding type

Pusher mechanism

non-slip

Yes

Width

41 mm

Height

67 mm

Depth

166 mm

Delivery includes

inkl. 200 Heftklammern 24/6, integriertem Entklammerer

Length

200 cm

Type

40 sheets

Promotional item type

Heftgerät NeXXt Series

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337335 Leitz 5522-00-95 5522-00-95 Stapler Black Stapling capacity: 40 sheets (80 g/m²)

Description

Comfortable table stapler made of metal, with plastic cap, plastic floor and spring tray mechanism. Staples 24/6, 24/8, 26/6 or 26/8. Insertion depth: 70 mm. Power 40 sheets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)