• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 5523 New NeXXt 55230095 Flat-stack stapler Black Stapling capacity: 40 sheets (80 g/m²)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Leitz NeXXt Series 40 bl. Flat stapler (80 g/m²)

  • Dimensions: 4.5 x 6.7 x 15 cm (W x H x D)
  • Staple type: flat stitch/nails
  • Magazine capacity: 40 bl. (80 g/m²)
  • Capacity: 100 x 24/6, 100 x 24/8, 140 x 26/6
  • Max. depth of the input area: 60 mm

Technical specifications

Product type

Flat-stack stapler

Product type description

NeXXt Series

Factory colour

Black

Material

Plastic

Metal

Dim

(L x W x H) 150 cm x 38 mm x 60 mm

Weight

290 g

Stapling capacity

40 sheets (80 g/m²)

Staple type

24/6, 26/6, 24/8

Staple type

Flat stack

Nailing

Magazine size

100 x 24/6, 100 x 24/8, 140 x 26/6

Throat depth (max.)

60 mm

Feeding type

Pusher mechanism

non-slip

Yes

Width

38 mm

Height

60 mm

Depth

146 mm

Delivery includes

inkl. 200 Heftklammern 24;6

Length

150 cm

Promotional item type

Flachheftgerät NeXXt Series

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554164 Leitz 5523 New NeXXt 55230095 Flat-stack stapler Black Stapling capacity: 40 sheets (80 g/m²)

Description

Ideal for office and home office. With built-in Entklammerer. With flat handle technology: up to 30% more space in the folder. With level indicator for the staple magazine. With Direct Impact Technology (DIT) for perfect and easy stapling. Filled with Staples 24/6.

This text is machine translated.

Features

  • Flat stapler

More interesting products

(*All information is plus legal VAT)