• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 5505-00-95 5505-00-95 Flat-stack stapler Black Stapling capacity: 30 sheets (80 g/m²)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30 sheet)
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Flat-stack stapler

Product type description

New NeXXt Series

Factory colour

Black

Material

Plastic

Metal

Dim

(W x H x D) 38 x 60 x 146 mm

Weight

260 g

Stapling capacity

30 sheets (80 g/m²)

Staple type

24/6, 26/6

Staple type

Flat stack

Nailing

Magazine size

100 x 24/6, 140 x 26/6

Throat depth (max.)

40 mm

Feeding type

Top-fed

non-slip

Yes

Width

38 mm

Height

60 mm

Depth

146 mm

Delivery includes

inkl. 200 Heftklammern 24/6

Type

30 sheets

Promotional item type

Flachheftgerät New NeXXt Series

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 327063 Leitz 5505-00-95 5505-00-95 Flat-stack stapler Black Stapling capacity: 30 sheets (80 g/m²)

Description

You just want to staple a few sheets of paper and it results in a jammed staple, which is very inconvenient and damages your document… not what you need! With Leitz, jammed staplers are a thing of the past! Innovative, patented features make Leitz the first stapler in the market that addresses real issues! Features:- Innovative DIT technology for perfect stapling everytime! 30 sheet capacity. - Flat clinch stapling reduces stapling height by 30% so the piles of paper stack lower and don't bunch up in the corner of the file. - Ideal for frequent use in offices and home offices. The innovative flat clinch technology saves up to 30% space in your file. - Nailed stapling possible, staples included- Spring loading mechanism- Capacity : 30 sheets (80gsm paper)

More interesting products

(*All information is plus legal VAT)