• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 5502 New NeXXt WOW 55021023 Stapler Pink (metallic) Stapling capacity: 30 sheets (80 g/m²)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz new NeXXt WOW office stapler

  • Staple up to 30 sheets (80 gsm paper)
  • Easy and error-free stapling with the patented direct impact technology
  • Simply push the button, anvil and open or closed stapling select - for stapling or nails, the stapler by 180° folded
  • Give your work in these products in a conspicuous and fashionable colors a WOW effect
  • For Leitz Power Performance P3 Staples 24/6 and 26/6, including 1 Box Staples
  • Always handle heater, built-in Entklammerer
  • Leitz Power Performance staples guarantee always perfect results! Thanks to their sharp peaks and constant quality controls in the production

Technical specifications

Product type

Stapler

Product type description

New NeXXt WOW

Factory colour

Pink (metallic)

Material

Metal

Plastic

Dim

(W x H x D) 40 x 58 x 145 mm

Weight

260 g

Stapling capacity

30 sheets (80 g/m²)

Staple type

24/6 ; 26/6

Staple type

Permanent

Detachable

Nailing

Magazine size

24/6 (100 pieces); 26/6 (140 pcs.)

Throat depth (max.)

38 mm

Feeding type

Top-fed

non-slip

Yes

Width

40 mm

Height

58 mm

Depth

145 mm

Delivery includes

inkl. 200 Heftklammern 24/6, integriertem Entklammerer

Packaging type

Cardboard box

Promotional item type

Heftgerät New NeXXt WOW

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1760634 Leitz 5502 New NeXXt WOW 55021023 Stapler Pink (metallic) Stapling capacity: 30 sheets (80 g/m²)

Description

Metal stapler in a conspicuous, modern colors for everyday use. Stable and reliable. The patented direct impact technology and Leitz Power Performance Staples P3 (24/6, 26/6) always guarantee a perfect stapling. For open or closed stapling and with stapler function.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)