• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DELI D391002 Stapler White Stapling capacity: 25 sheets (80 g/m²)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Stapler

Factory colour

White

Material

Metal

Plastic

Dim

(W x H x D) 3.2 x 5.2 x 12.2 cm

Stapling capacity

25 sheets (80 g/m²)

non-slip

Yes

Width

3.2 cm

Height

5.2 cm

Depth

12.2 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3762545 DELI D391002 Stapler White Stapling capacity: 25 sheets (80 g/m²)

User & Safety Instructions

User & Safety Instructions 3762545 DELI D391002 Stapler White Stapling capacity: 25 sheets (80 g/m²)

Description

Office stapler for reliable and clean stapling of documents up to 25 sheets (80 g/m2)
Suitable for staples type 24/6 and 26/6
Robust design: Functional parts and magazine guide made of metal with plastic cover
Flexible: Turnable reversible die for firm and detachable stapling
Thanks to its level indicator, you can always see when brackets need to be refilled
Wide-opening mechanism facilitates, for example, the stapling of the pages on a wall
Ergonomic design with good grip.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)