• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office B7A 020-1056 Stapler Black Stapling capacity: 8 sheets (80 g/m²) automatic, 30 sheets (80 g/m²) manual

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

NOVUS stapler B7A

  • Dimensions: 4.4 x 8.5 x 19.6 cm (W x H x D)
  • Staple type: 24/6, 26/6
  • Staple type: fixed/Unlockable/nails
  • Magazine capacity: 8 bl. (80 g/m²) automatically, 30 bl. (80 g/m²) manually

Technical specifications

Product type

Stapler

Product type description

B 7A

Factory colour

Black

Material

Plastic

Metal

Dim

(L x W x H) 200 cm x 44 mm x 85 mm

Weight

550 g

Stapling capacity

8 sheets (80 g/m²) automatic

30 sheets (80 g/m²) manual

Staple type

24/6, 26/6

Staple type

Permanent

Detachable

Nailing

Magazine size

150 x 24/6, 200 x 26/6

Throat depth (max.)

105 mm

Feeding type

Pusher mechanism

Width

44 mm

Height

85 mm

Depth

196 mm

Delivery includes

inkl. 200 Heftklammern 24;6 DIN SUPER

Length

200 cm

Promotional item type

Heftgerät B 7A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554475 Novus Office B7A 020-1056 Stapler Black Stapling capacity: 8 sheets (80 g/m²) automatic, 30 sheets (80 g/m²) manual

Description

Stitching automatically up to 8 sheets, up to 30 sheets manually. Magazine guide made of metal and double bracket duct.

This text is machine translated.

Features

  • Stapler

More interesting products

(*All information is plus legal VAT)