• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 5552 55520084 Flat-stack stapler Black, Silver Stapling capacity: 60 sheets (80 g/m²)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Leitz Extra-strong flat stapler, Silver

  • Staple up to 60 sheets (80 gsm paper)
  • Flat sewing technology for space-saving storage
  • Staple paper stack up to 60 sheets with a clip size
  • No change of the staple is required for different thicknesses of paper stacks
  • Integrated window, in order to detect in time at the time of the Nachfullens
  • For staples 25/10

Technical specifications

Product type

Flat-stack stapler

Product type description

Une superbe maniabilité.

Factory colour

Black

Silver

Dim

(W x H x D) 62 x 127 x 242 mm

Weight

0

Stapling capacity

60 sheets (80 g/m²)

Staple type

25/10

Staple type

Flat stack

Magazine size

60 clips

Feeding type

Pusher mechanism

Width

62 mm

Height

127 mm

Depth

242 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548631 Leitz 5552 55520084 Flat-stack stapler Black, Silver Stapling capacity: 60 sheets (80 g/m²)

Description

Strong stapler for everyday use. Spring tray mechanism for easy refilling.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)